PDP SEO Portlet

LQW15AN27NG00D

Wirewound Inductor, 27 nH, 0.52 ohm, 3.5 GHz, 280 mA, 0402 [1005 Metric], LQW15AN_00 Series

Manufacturer:Murata
Avnet Manufacturer Part #: LQW15AN27NG00D
Secondary Manufacturer Part#: LQW15AN27NG00D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.

  • Inductance value ranges from 1.1nH to 4.7µH
  • EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
  • ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
  • Operating temperature range -55°C to +125°C
  • Low DC resistance
  • Extremely high Q (Quality factor) value
  • Large currents can be supported

Technical Attributes

Find Similar Parts

Description Value
Non-Magnetic
280 mA
520 Ohm
27 nH
±2%
0402 [1005 Metric]
Unshielded
0.5 mm
1 mm
LQW15AN_00 Series
0.5 mm
3.5 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04699
20000+
$0.04633
30000+
$0.04570
50000+
$0.04508
100000+
$0.04389
250000+
$0.04277
500000+
$0.04170