PDP SEO Portlet

LQG15HS3N6B02D

Multilayer Inductor, 3.6 nH, 0.14 ohm, 6 GHz, 750 mA, 0402 [1005 Metric], LQG15HS_02 Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: LQG15HS3N6B02D
Secondary Manufacturer Part#: LQG15HS3N6B02D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQ- series of chip coils consists of compact, high-performance inductors. Their innovative coil and case structures mean low DC resistance and outstanding high-frequency characteristics. The series is designed for a variety of applications, facilitating component selection for individual circuit requirements.

Technical Attributes

Find Similar Parts

Description Value
Air
750 mA
140 Ohm
3.6 nH
0.1
402
0.5 mm
1 mm
LQG15HS_02 Series
0.5 mm
6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01917
20000+
$0.01890
30000+
$0.01864
50000+
$0.01839
100000+
$0.01791
250000+
$0.01745
500000+
$0.01701