PDP SEO Portlet

GRM32QR72J223KW01L

Multilayer Ceramic Capacitor, 0.022 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32QR72J223KW01L
Secondary Manufacturer Part#: GRM32QR72J223KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM32QR72J223KW01L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 0.022µF with ±10% tolerance
  • 1210 [3225 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 630V
  • Provides excellent insulation resistance ensuring re

Technical Attributes

Find Similar Parts

Description Value
0.022 µF
10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05748
4000+
$0.05668
6000+
$0.05590
10000+
$0.05515
20000+
$0.05370
50000+
$0.05232
100000+
$0.05101