PDP SEO Portlet

GRM32DR72J473KW01L

Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM32DR72J473KW01L
Secondary Manufacturer Part#: GRM32DR72J473KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM32DR72J473KW01L is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 0.047µF with ±10% tolerance
  • 1210 [3225 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 630V
  • Provides excellent insulation resistance ensuring re

Technical Attributes

Find Similar Parts

Description Value
0.047 µF
10%
1210 [3225 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
2.5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09263
2000+
$0.07719
3000+
$0.07614
5000+
$0.07511
10000+
$0.07313
25000+
$0.07126
50000+
$0.06948