PDP SEO Portlet

GRM31CE70J476ME15L

多层陶瓷电容器, 表面贴装, 1206 [3216 公制], 47 µF, 6.3 V, ± 20%, X7U, GRM系列

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM31CE70J476ME15L
Secondary Manufacturer Part#: GRM31CE70J476ME15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM31CE70J476ME15L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 47µF
  • Capacitance tolerance is ±20%
  • 1206 [3216 Metric] capacitor case/package
  • Operating temperature range from -55°C to 125°C
  • Rated voltage is 6.3V DC
  • X7U dielectric characteristics
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05201
4000+
$0.05129
6000+
$0.05059
10000+
$0.04991
20000+
$0.04859
50000+
$0.04735
100000+
$0.04616