PDP SEO Portlet

GRM31A7U2J471JW31D

Multilayer Ceramic Capacitor, 470 pF, 630 V, ± 5%, U2J (N750), 1206 [3216 Metric]

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM31A7U2J471JW31D
Secondary Manufacturer Part#: GRM31A7U2J471JW31D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low dissipation factor GRM series Multilayer Ceramic Chip Capacitors (MLCC) suitable for high frequency circuits. Ideal for use on high frequency pulse circuits such as snubber circuits for switching power supplies, DC-DC converters, ballasts (inverter fluorescent lamps).

  • Internal electrode structure provides high flash-over voltage
  • Monolithic structure for small, SMD devices capable of operating at high voltage levels
  • Sn-plated external electrodes provides good solderability

Technical Attributes

Find Similar Parts

Description Value
470 pF
5%
1206 [3216 Metric]
SMD
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: