PDP SEO Portlet

GRM216R61A225KE24D

多层陶瓷电容器, 表面贴装, 0805 [2012 公制], 2.2 µF, 10 V, ± 10%, X5R, GRM系列

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM216R61A225KE24D
Secondary Manufacturer Part#: GRM216R61A225KE24D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM216R61A225KE24D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 2.2µF
  • Capacitance tolerance is ±10%
  • 0805 [2012 metric] capacitor case/package
  • Operating temperature range from -55°C to 85°C
  • Rated voltage is 10V DC
  • X5R dielectric characteristics
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
GRM Series
1.25 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000