PDP SEO Portlet

GRM033R61C273KE84D

SMD Multilayer Ceramic Capacitor, 0.027 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GRM033R61C273KE84D
Secondary Manufacturer Part#: GRM033R61C273KE84D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.027 µF
± 10%
0201 [0603 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
GRM Series
0.6 x 0.3 x 0.3 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00276
75000+
$0.00192
150000+
$0.00189
375000+
$0.00186
750000+
$0.00182
1500000+
$0.00177
3000000+
$0.00173