PDP SEO Portlet

GJM0335C1E4R7CB01D

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GJM0335C1E4R7CB01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7pF capacitance and ±0.25pF capacitance tolerance
  • 0201 (0603 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High Q and low ESR in VHF, UHF and microwave frequency bands
  • Can be used for tight tolerance
  • Mainly ideal for mobile communication devices and temperature compensation of related modules

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GJM Series
± 0.25pF
0.6 mm
0.3 mm
null
25 V
null
0201 [0603 Metric]
125 °C
4.7 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  30,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00397
15000+
$0.00397
30000+
$0.00331
45000+
$0.00326
75000+
$0.00322
150000+
$0.00313
375000+
$0.00305
750000+
$0.00298
SubTotal:
$59.55