GA355ER7GB333KW01L
多层陶瓷电容器, 表面贴装, 2220 [5650 公制], 33000 pF, 250 VAC, ± 10%, X7R
The GA3 series chip monolithic Ceramic Capacitor is ideal for use as X capacitor for various switching power supplies and AC lines. The type GB can be used as an X2-class capacitor. A new monolithic structure for small, high capacitance capable of operating at high voltage levels. Compared to lead type capacitors, this new capacitor is greatly downsized and low-profiled to 1/10 or less in volume and 1/4 or less in height.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| ± 10% | ||
| 2220 [5750 Metric] | ||
| Surface Mount | ||
| -888 | ||
| 125 °C | ||
| -55 °C | ||
| X1 / Y2 | ||
| 250 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |