DSS1NB32A223Q55B
EMI Filter 6A 100VDC Radial Thru-Hole Bulk
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: DSS1NB32A223Q55B
Secondary Manufacturer Part#: DSS1NB32A223Q55B
- RoHS 10 Compliant
- Tariff Charges
- DSS1 series is a compact, high performance
- lead type 3 terminal capacitor which can be
- mounted in 2.54mm pitch.
- Its three terminal structure enables nice
- high frequency performance.
- Wide capacitance variation enables flexible
- selection for various noise frequencies.
- High speed mounting is available with automatic
- insertion machine.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| -40 to 85 °C | ||
| 3 | ||
| 3.5 mm | ||
| 8.5(Max) x 3.5(Max) x 7.5(Max) | ||
| 7.5 mm | ||
| 8.5 mm | ||
| No | ||
| Radial | ||
| Radial | ||
| 3 Terminal EMI Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |