PDP SEO Portlet

DSS1NB32A103Q55B

Feedthrough Capacitor, 0.01 µF, 100 VDC, 6 A, Radial, Through Hole, ± 10%

Official logo for Murata
Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: DSS1NB32A103Q55B
Secondary Manufacturer Part#: DSS1NB32A103Q55B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DSS1NB32A103Q55B is a DSS1 series compact, high performance lead type 3 terminal capacitor which can be mounted in 2.54mm pitch. It is a three terminal structure enables nice high frequency performance. Specific applications include consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, Industrial equipment except for transportation & facility & energy equipment.

  • Wide capacitance variation enables flexible selection for various noise frequencies
  • High speed mounting is available with automatic insertion machine
  • 6A rated current
  • 1000Mohm min insulation resistance, 100VDC rated voltage
  • 250VDC withstanding voltage, 10000pF capacitance, ±10% capacitance Tolerance
  • Small type beads inside(straight) structure/shape
  • 8.5mm length, 3.5mm width, 7.5mm thickness
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
10,000 pF
260 °C
Through Hole
-40 to 85 °C
2
8.5 x 3.5 x 7.5 mm
No
Radial
Radial
3 Terminal EMI Filter
100 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504100000
In Stock :  1250
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.23316
750+
$0.16192
1250+
$0.15970
2500+
$0.15754
6250+
$0.15339
12500+
$0.14946
25000+
$0.14573