PDP SEO Portlet

DAQ0150V2NBC

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: DAQ0150V2NBC
Secondary Manufacturer Part#: DAQ0150V2NBC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
50 A
50 A
600 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.42 x 36.83 x 13.21 mm
13.2 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $: