CME0505S3C
Click image to enlarge
Manufacturer:Murata
Product Category:
電源, DC/DC 轉換器, 隔離式通孔DC/DC轉換器
Avnet Manufacturer Part #: CME0505S3C
Secondary Manufacturer Part#: CME0505S3C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.15 A | ||
| 150 mA | ||
| 750 mW | ||
| Unregulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 11.53 mm | ||
| 11.48 x 6 x 7.46 | ||
| 10 mm | ||
| 6.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |