PDP SEO Portlet

935154632410-W0T

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: 935154632410-W0T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 15%
0201 [0603 Metric]
Standard Terminal
150 °C
-55 °C
0.6 mm
UWSC Series
0.3 mm
null
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322900
Schedule B: 85322900
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00