PDP SEO Portlet

22R105MC

Power Inductor (SMD), 1 mH, ± 10%, 210 mA, Unshielded, 210 mA, 7.8mm x 7mm x 7.5mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: 22R105MC
Secondary Manufacturer Part#: 22R105MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2200RM Series is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

  • RoHS compliant
  • Up to 2.52A IDC
  • 10µH to 68mH
  • Low DC resistance
  • Surface mount
  • Compact size
  • Tape and reel packaging
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available

Technical Attributes

Find Similar Parts

Description Value
3.63 Ohm
1 mH
10
Unshielded
7.9 mm
8.2 mm
2200RM Series
7.4 mm
210 mA
210 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
0+
$0.00000