PDP SEO Portlet

0731000207

Conn SMB RCP 50Ohm Solder ST Thru-Hole Gold Tray

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0731000207
Secondary Manufacturer Part#: 0731000207
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 73100-0207 is a straight SMB PCB Jack receptacle designed for applications operating to 4GHz. This 73100 series SMB subminiature RF connector is ideal for fast installation in the field. It includes a snap on interface, controlled by industry standard specifications and is easy to connect and disconnect. Mechanical stability provided by the SMB interface and its relative small size allows uses in applications where space is limited.

  • Space-saving vertical mating
  • Ideal for wireless and GPS applications

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.10
Schedule B: 8536.69.40.10
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
0+
$0.00000