5601230500
Conn Wire to Board Housing RCP 5 POS 2mm ST Cable Mount Tray
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5601230500
Secondary Manufacturer Part#: 5601230500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 2 mm | ||
| 8.5 mm | ||
| 14 x 8.5 x 6.3 mm | ||
| 6.3 mm | ||
| 14 mm | ||
| Wire to Board | ||
| 125, 125 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8536904000 |