PDP SEO Portlet

5600850101

Contact Socket Crimp ST Cable Mount T/R

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 5600850101
Secondary Manufacturer Part#: 5600850101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.126 to 0.34 mm²
Wire to Board Housing
Phosphor Bronze
Tin
Power|Signal
Receptacle
Tin
10 mOhm
3 A
Cable Mount
-40 to 105 °C
4.7 x 1.88 x 2.28 mm
560085
No
Crimp
30 to 22, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:96000  Mult:48000  
USD $:
1+
$0.00000