PDP SEO Portlet

0524352471

Conn FFC/FPC Socket 24 POS 0.5mm Solder RA Surface Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0524352471
Secondary Manufacturer Part#: 0524352471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 52435-2471 is a 24-circuit 1-row Easy-On™ type FFC/FPC right angle connector, top contact style receptacle, gold-plated phosphor bronze contacts and surface mount termination. This 52435 series connector is made of nylon, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.

  • Narrower width and shorter length dimensions provides additional space savings
  • Movable terminals - Ensures more secure contact retention
  • Dual-contact design
  • Housing designs highlight FPC tabs assures proper cable seating
  • Actuators reinforcements for large circuit sizes
  • UL94V-0 flammability rating
  • Current rating per contact is 0.5A
  • Voltage rating is 50V AC/DC
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Phosphor Bronze
Gold
Solder
Surface Mount
24
1
0.5 mm
52435
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000