PDP SEO Portlet

0510350400

Conn Housing RCP 4 POS 2.5mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0510350400
Secondary Manufacturer Part#: 0510350400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
2.5000 mm
7.2 mm
10.7 x 7.2 x 4 mm
4 mm
10.7 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.04535
80000+
$0.04297