5054761010
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Black | ||
| Gold over Nickel | ||
| 10 A | ||
| Surface Mount | ||
| 4Power|6Signal POS | ||
| 2 | ||
| -40 to 85 °C | ||
| Emboss T/R | ||
| 0.4000 mm | ||
| 2 mm | ||
| 4.04 x 2 x 0.5 mm | ||
| 0.5 mm | ||
| 4.04 mm | ||
| 505476 | ||
| Solder | ||
| Board to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |