5051101492
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Beige | ||
| Gold over Nickel | ||
| Surface Mount | ||
| 40 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 14 | ||
| 0.5000 mm | ||
| 5.3 mm | ||
| 11.7 x 5.3 x 1.9 mm | ||
| 1.9 mm | ||
| 11.7 mm | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |