PDP SEO Portlet

5051100492

Conn FFC/FPC SKT 4 POS 0.5mm Solder RA SMD Emboss T/R

Official logo for Molex
Manufacturer:Molex
Product Category: 連接器, PC板, FFC/FPC連接器
Avnet Manufacturer Part #: 5051100492
Secondary Manufacturer Part#: 5051100492
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5051100492 is a 0.50mm pitch FFC/FPC connector with double the contacts per circuit offer the best combination of signal reliability, compactness.

  • Cable ear-tab locking feature
  • Zero insertion force facilitates easy cable insertion
  • 1.90mm height, 5.30mm depth
  • Suitable for 04-19 circuit size
  • 50V, 0.5A rated
  • 40 milliohms maximum contact resistance
  • 125VAC (rms) dielectric withstanding voltage
  • 50 Megohm minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold Over Nickel
Solder
4
1
0.5 mm
505110

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  96000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
0+
$0.00000