5034800440
FFC / FPC Connector, Right Angle, 4 Position, 1 Row, Surface Mount, PCB Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: 5034800440
Secondary Manufacturer Part#: 5034800440
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCB Mount | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Top, Bottom | ||
| Surface Mount | ||
| 0.3 mm | ||
| 4 | ||
| 1 | ||
| 0.5 mm | ||
| Easy-On FBH1 503480 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |