5031491400
CLIK-Mate Wire-to-Board Housing 1.5mm Pitch Dual Row Positive Lock 14 Circuits PBT Beige
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5031491400
Secondary Manufacturer Part#: 5031491400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Beige | ||
| Cable Mount | ||
| 14 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 1.5000 mm | ||
| 8.6 mm | ||
| 14.8 x 8.6 x 8.95 mm | ||
| 8.95 mm | ||
| 14.8 mm | ||
| Housing | ||
| 100 V | ||
| 30 to 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |