PDP SEO Portlet

5031491000

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 5031491000
Secondary Manufacturer Part#: 5031491000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Beige
2 A
Cable Mount
10
2
-25 to 85 °C
1.5000 mm
8.6 mm
11.8 x 8.6 x 8.95 mm mm
8.95 mm
11.8 mm
503149
Wire to Board Housing
100 V
30 to 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000