PDP SEO Portlet

5023520800

Pin Header, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle, DuraClik 502352

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5023520800
Secondary Manufacturer Part#: 5023520800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 502352-0800 is a 8-way 1-row right angle DuraClik™ Wire-to-board header with tin-plated copper alloy contacts. It mates with 502351, 560123 and 505151 series DuraClik™ crimp housings. The 502352 series PCB header comes with natural colour polyamide resin and is ideal for signal and wire-to-board applications.

  • Keying to mating part
  • Lock to mating part
  • Polarized to mating part
  • Polarized to PCB
  • Maximum durability of 300 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage is 125V

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Copper Alloy
Tin
Header
Surface Mount
8
1
2 mm
502352
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  11200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $: