5023511500
Conn Housing RCP 15 POS 2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5023511500
Secondary Manufacturer Part#: 5023511500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 15 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 6.5 mm | ||
| 32.1 x 6.5 x 6.2 mm | ||
| 6.2 mm | ||
| 32.1 mm | ||
| Housing | ||
| 125 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |