PDP SEO Portlet

0457503211

Contact Socket Crimp ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0457503211
Secondary Manufacturer Part#: 0457503211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating per contact is 13A
  • Voltage (maximum) is 600V

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Copper Alloy
Gold
Power
Receptacle
Tin
10 mOhm
13 A
Cable Mount
-40 to 105 °C
0.762 um
15.03 x 3.6 x 4.5 mm mm
45750
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
0+
$0.00000