PDP SEO Portlet

0039012146

Conn Housing M 14 POS 4.2mm Crimp ST Panel Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039012146
Secondary Manufacturer Part#: 0039012146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Panel Mount
-40 to 105 °C
4.2000 mm
23.9 mm
23.9 x 11.6 mm
11.6 mm
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:2800  Mult:1400  
USD $:
0+
$0.00000