PDP SEO Portlet

2150711389

Power Film Capacitor, 5600 pF, 650 V, 1.6 kV, ± 2.5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2150711389
Secondary Manufacturer Part#: 2150711389
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5600 pF
± 2.5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
6000 V/us
0.114 Ohm
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
34 A
11 mm
18 mm
R76 Series
5 mm
AEC-Q200
1.7 A
650 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444211
Schedule B: 85444211
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: