PDP SEO Portlet

2130281000

Contact, CLIK-Mate 213028, Pin, Crimp, 24 AWG, Gold Plated Contacts

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2130281000
Secondary Manufacturer Part#: 2130281000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board
Copper Alloy
Gold
Signal
Pin
Gold over Nickel
240 °C
Cable Mount
0.102 um
6.9 x 1.23 x 1.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
0+
$0.00000