2121950012
Contact Coeur CST High-Current SKT Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Silver | ||
| 200 A | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 19.1 x 10 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |