PDP SEO Portlet

2059710033

Connector Shrouded Header Plug 3 Position 2mm Solder Straight Black Bag

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2059710033
Secondary Manufacturer Part#: 2059710033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 205971 series, black colour Micro-One wire-to-board vertical header
  • 2mm pitch low profile design reduces weight and saves space
  • UL certified connectors ensures reliability
  • Voltage (maximum) is 250V
  • Copper alloy contact, tin-bismuth over nickel terminal pin plating
  • Operating temperature range from -40 to +105°C
  • Typically used for consumer and industrial applications
  • 30 cycles maximum durability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000