2005010323
Conn Shrouded HDR 32 POS 2mm/4mm Solder ST Through Hole Tube
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2005010323
Secondary Manufacturer Part#: 2005010323
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 32 | ||
| 5 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |