PDP SEO Portlet

1727040142

Contact PIN Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1727040142
Secondary Manufacturer Part#: 1727040142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
D-Subminiature Connector Housing
Copper Alloy
Gold
Power
Pin
Gold over Nickel
1 mOhm
10 A
Cable Mount
-55 to 135 °C
0.8 um
22.7 x 5.5 x 5.5 mm
172704
No
Crimp
20 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000