1727040032
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel|PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 130 to 130 °C | ||
| 12.5 mm | ||
| 39.1 x 12.5 x 12.6 mm | ||
| 12.6 mm | ||
| 30.8 mm | ||
| 172704 | ||
| Solder Pot | ||
| Mixed Layout D-Sub Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |