1727040031
Conn D-Subminiature PIN 3Power POS Solder Pot ST Panel Mount 3 Terminal 1 Port
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1727040031
Secondary Manufacturer Part#: 1727040031
- RoHS 10 Compliant
- Tariff Charges
The FM3W3P-K120 is a 3-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DA-3W3 plug has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 1 | ||
| -55 to 130 °C | ||
| 12.4 mm | ||
| 39.1 x 12.4 x 12.5 | ||
| 12.5 mm | ||
| 39.1 mm | ||
| Solder Pot | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |