PDP SEO Portlet

1716920204

Conn Housing Wire to Board Housing/Wire to Wire Housing Receptacle 4 POS 5.7mm ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1716920204
Secondary Manufacturer Part#: 1716920204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
27 A
Cable Mount
4
2
-40 to 105|-40 to 120 °C
5.7 mm
26.52 mm
16.3 mm
171692
Wire to Board Housing|Wire to Wire Housing
600 Vdc|Vac
16 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:2200  Mult:1100  
USD $:
0+
$0.00000