PDP SEO Portlet

1716920108

Conn Housing M 8 POS 5.7mm ST Cable Mount Bag Mega-Fit

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1716920108
Secondary Manufacturer Part#: 1716920108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
5.7000 mm
24.92 mm
23.45 mm
Housing
14 to 12, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1280  Mult:640  
USD $:
0+
$0.00000