1713951607
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin over Nickel | ||
| Through Hole | ||
| 192 POS | ||
| 12 | ||
| -55 to 85 °C | ||
| 192 | ||
| 1.9000 mm | ||
| 33.8 mm | ||
| 31 x 33.8 x 11.95 mm | ||
| 11.95 mm | ||
| 31 mm | ||
| Press Fit | ||
| Backplane | ||
| 150 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |