1040260721
Conn Wire to Board HDR 5 POS 0.8mm Solder RA Through Hole Tray
- RoHS 10 Compliant
- Tariff Charges
The dependable HSAutoLink Interconnect System brings a proven, USCAR-30 compliant solution for point-to-point in-vehicle connections, complete with multiple keying options and full-length cable shielding for superior signal performance and reduced Electro-Magnetic Interference (EMI)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 5 | ||
| 1 | ||
| 0.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |