0989823015
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| Cable Mount | ||
| 20 | ||
| 2 | ||
| 2.54 mm | ||
| 18 mm | ||
| 26.1 x 18 x 6.6 mm | ||
| 6.6 mm | ||
| 26.1 mm | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |