PDP SEO Portlet

0988981039

Conn Receptacle Terminal 14-18AWG F 5mm Pitch Tin PLTD Reel

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 其他端子
Avnet Manufacturer Part #: 0988981039
Secondary Manufacturer Part#: 0988981039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSCC
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:27000  Mult:27000  
USD $:
0+
$0.00000