PDP SEO Portlet

0988981029

Conn Receptacle Terminal 20-22AWG F 5mm Pitch Tin PLTD Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0988981029
Secondary Manufacturer Part#: 0988981029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
3.85 mm
19.9 x 3.85 x 4 mm
19.9 mm
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:19000  Mult:19000  
USD $:
0+
$0.00000