PDP SEO Portlet

0988971119

Crimp Terminal F 19.9mm 4.2mm Tin Reel

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 其他端子
Avnet Manufacturer Part #: 0988971119
Secondary Manufacturer Part#: 0988971119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminals produced in high-conductivity alloy
  • One-piece receptacles with integrated hinged TPA function
  • ‘Go no-go’ locking system with audible click
  • Colour coding linked to the mechanical keying

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
4.2 mm
19.9 x 4.2 mm
19.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:47700  Mult:47700  
USD $:
0+
$0.00000