PDP SEO Portlet

0982731001

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0982731001
Secondary Manufacturer Part#: 0982731001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester Alloy
Straight
Receptacle
Black|Natural
15 A
Cable Mount
16 POS
2
-40 to 125 °C
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:2240  Mult:560  
USD $: