PDP SEO Portlet

0982670431

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0982670431
Secondary Manufacturer Part#: 0982670431
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Contact area can be configured on the same or opposite sides of the flexible cable jumper
  • Rated up to +105°C
  • Simple assembly process
  • Ultra-thin, ultra-flexible 0.12mm FFC jumper
  • 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm

Technical Attributes

Find Similar Parts

Description Value
0.152 m
1 mm
-40 to 105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: