PDP SEO Portlet

0941035006

Conn SIP Socket SKT 7 POS 2mm Solder ST SMD Embossed T/R

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 0941035006
Secondary Manufacturer Part#: 0941035006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
Receptacle
Tin
260
Surface Mount
7 POS
-40 to 105 °C
2.0000 mm
Solder
SIP Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:33600  Mult:16800  
USD $:
0+
$0.00000